Cart

5041940270

MOLEX 5041940270

image shown is a representation only

MOLEX

02 MICRO LOCK RIGHANGLE 1,25MM
Supplier: Molex
Matchcode: 5041940270
Rutronik No.: COREC35432
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2441 $
292.92 $

Prices

1,200 0.2441 $
3,600 0.2357 $
6,000 0.2274 $

02 MICRO LOCK RIGHANGLE 1,25MM Description

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 2 Circuits, 5041940270

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?