Cart

5041930500

MOLEX 5041930500

image shown is a representation only

MOLEX

05 MICRO LOCK CRIMP HOUSING
Supplier: Molex
Matchcode: 5041930500
Rutronik No.: COREC35413
Unit Pack: 12000
MOQ: 12000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.1005 $
1,206.00 $

Prices

12,000 0.1005 $
36,000 0.097 $
60,000 0.0936 $

05 MICRO LOCK CRIMP HOUSING Description

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 5 Circuits, 5041930500

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?