Cart

5041930400

MOLEX 5041930400

image shown is a representation only

MOLEX

04 MICRO LOCK CRIMP HOUSING
Supplier: Molex
Matchcode: 5041930400
Rutronik No.: COREC35414
Unit Pack: 14000
MOQ: 14000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.0963 $
1,348.20 $

Prices

14,000 0.0963 $
28,000 0.093 $
56,000 0.0898 $

04 MICRO LOCK CRIMP HOUSING Description

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 4 Circuits, 5041930400

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?