Cart

5041930300

MOLEX 5041930300

image shown is a representation only

MOLEX

03 MICRO LOCK CRIMP HOUSING
Supplier: Molex
Matchcode: 5041930300
Rutronik No.: COREC35415
Unit Pack: 17000
MOQ: 17000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.0785 $
1,334.50 $

Prices

17,000 0.0785 $
34,000 0.0758 $
51,000 0.0731 $

03 MICRO LOCK CRIMP HOUSING Description

Micro-Lock™ 1.25mm Pitch Single-Row Crimp Housing, White, 3 Circuits, 5041930300

Parameter

No.of contacts
03
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?