Cart

5041930200

MOLEX 5041930200

image shown is a representation only

MOLEX

02 MICRO LOCK CRIMP HOUSING
Supplier: Molex
Matchcode: 5041930200
Rutronik No.: COREC35416
Unit Pack: 20000
MOQ: 20000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.0812 $
1,624.00 $

Prices

20,000 0.0812 $
40,000 0.0785 $
60,000 0.0757 $

02 MICRO LOCK CRIMP HOUSING Description

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 2 Circuits, 5041930200

Parameter

No.of contacts
02
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?