Cart

5041891670

MOLEX 5041891670

image shown is a representation only

MOLEX

16 MICRO LOCK 2R BEIGE 1,25MM
Supplier: Molex
Matchcode: 5041891670
Rutronik No.: COREC35425
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.702 $
491.40 $

Prices

700 0.702 $
1,400 0.6788 $
2,100 0.6556 $
2,800 0.6324 $

16 MICRO LOCK 2R BEIGE 1,25MM Description

Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 16 Circuits, 5041891670

Parameter

No.of contacts
16
Contact style
1.25 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?