Cart

5041874070

MOLEX 5041874070

image shown is a representation only

MOLEX

40 MICRO LOCK RIGHANGLE 1,25MM
Supplier: Molex
Matchcode: 5041874070
Rutronik No.: COREC35424
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3595 $
251.65 $

Prices

700 0.3595 $
1,400 0.3476 $
2,800 0.3357 $
5,600 0.3238 $

40 MICRO LOCK RIGHANGLE 1,25MM Description

Micro-Lock™ 1.25mm Pitch Dual-Row Vertical Header, Beige, 40 Circuits, 5041874070

Parameter

No.of contacts
40
Contact style
1.25 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?