Cart

5041873270

MOLEX 5041873270

image shown is a representation only

MOLEX

32 MICRO LOCK RIGHANGLE 1,25MM
Supplier: Molex
Matchcode: 5041873270
Rutronik No.: COREC35423
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3707 $
259.49 $

Prices

700 0.3707 $
1,400 0.3584 $
2,800 0.3462 $
5,600 0.3339 $

32 MICRO LOCK RIGHANGLE 1,25MM Description

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 32 Circuits, 5041873270

Parameter

No.of contacts
32
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?