Cart

5041871670

MOLEX 5041871670

image shown is a representation only

MOLEX

16 MICRO LOCK RIGHANGLE 1,25MM
Supplier: Molex
Matchcode: 5041871670
Rutronik No.: COREC35421
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.29444 $
206.11 $

Prices

700 0.29444 $
1,400 0.2847 $
2,800 0.27498 $
5,600 0.26524 $

16 MICRO LOCK RIGHANGLE 1,25MM Description

Micro-Lock™ 1.25mm Pitch Dual-Row Vertical Header, Beige, 16 Circuits, 5041871670

Parameter

No.of contacts
16
Contact style
1.25 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?