Cart

5041864000

MOLEX 5041864000

image shown is a representation only

MOLEX

40 MICRO CRIMP HOUSING 1,25MM
Supplier: Molex
Matchcode: 5041864000
Rutronik No.: COREC35420
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3441 $
688.20 $

Prices

2,000 0.3441 $
4,000 0.3324 $
6,000 0.3206 $

40 MICRO CRIMP HOUSING 1,25MM Description

Micro-Lock™ 1.25mm Pitch Dual-Row Crimp Housing, White, 40 Circuits, 5041864000

Parameter

No.of contacts
32
Contact style
1.25 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?