Cart

5041863200

MOLEX 5041863200

image shown is a representation only

MOLEX

32 MICRO CRIMP HOUSING 1,25MM
Supplier: Molex
Matchcode: 5041863200
Rutronik No.: COREC35419
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.3778 $
755.60 $

Prices

2,000 0.3778 $
4,000 0.3648 $
6,000 0.3519 $

32 MICRO CRIMP HOUSING 1,25MM Description

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 32 Circuits, 5041863200

Parameter

No.of contacts
32
Contact style
1.25 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?