Cart

5041862400

MOLEX 5041862400

image shown is a representation only

MOLEX

24 MICRO CRIMP HOUSING 1,25MM
Supplier: Molex
Matchcode: 5041862400
Rutronik No.: COREC35418
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.3389 $
0.34 $

Prices

1 0.3389 $
1,000 0.3278 $
2,500 0.3165 $
5,000 0.3054 $

24 MICRO CRIMP HOUSING 1,25MM Description

Micro-Lock™ 1.25mm Pitch Dual-Row Crimp Housing, White, 24 Circuits, 5041862400

Parameter

No.of contacts
24
Contact style
1.25 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?