Cart

5041861600

MOLEX 5041861600

image shown is a representation only

MOLEX

16 MICRO CRIMP HOUSING 1,25MM
Supplier: Molex
Matchcode: 5041861600
Rutronik No.: COREC35417
Unit Pack: 3500
MOQ: 3500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.309 $
1,081.50 $

Prices

3,500 0.309 $
7,000 0.298 $
10,500 0.2898 $

16 MICRO CRIMP HOUSING 1,25MM Description

Micro-Lock™ 1.25mm Pitch Dual-Row Crimp Housing, White, 16 Circuits, 5041861600

Parameter

No.of contacts
16
Contact style
1.25 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Malaysia
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?