Cart

5041851000

MOLEX 5041851000

image shown is a representation only

MOLEX

FEMALE CRIMPCONTACT AWG 26-30
Supplier: Molex
Matchcode: 5041851000
Rutronik No.: COREC35431
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0136 $
0.01 $

Prices

1 0.0136 $
10,000 0.0131 $
25,000 0.0127 $
50,000 0.0122 $

FEMALE CRIMPCONTACT AWG 26-30 Description

Micro-Lock™ 1.25mm Pitch Wire-to-Board Crimp Terminal, Female, 26-30 AWG, Reel, 5041851000

Parameter

No.of contacts
01
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
504185
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Malaysia
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?