Cart

5040520298

MOLEX 5040520298

image shown is a representation only

MOLEX

FEMALE CRIMPTERMINAL AWG 30-32
Supplier: Molex
Matchcode: 5040520298
Rutronik No.: COREC34873
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0734 $
0.07 $

Prices

1 0.0734 $
10,000 0.071 $
25,000 0.0685 $
50,000 0.0661 $

FEMALE CRIMPTERMINAL AWG 30-32 Description

1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 30-32

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?