Cart

5040510401

MOLEX 5040510401

image shown is a representation only

MOLEX

04P PICO LOCK CRIMPHOUS H=2,00
Supplier: Molex
Matchcode: 5040510401
Rutronik No.: COREC32559
Unit Pack: 1000
MOQ: 16000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1903 $
3,044.80 $
Obsolete article with this quantity is not orderable.

04P PICO LOCK CRIMPHOUS H=2,00 Description

1.50mm Pitch Pico-Lock™ Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits

Parameter

No.of contacts
04
Contact style
1.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Malaysia
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?