Cart

5040500491

MOLEX 5040500491

image shown is a representation only

MOLEX

04P PICO LOCK 1,50MM SMT H=2,00
Supplier: Molex
Matchcode: 5040500491
Rutronik No.: COREC32555
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4999 $
0.50 $

Prices

1 0.4999 $
1,000 0.4834 $
1,500 0.4668 $
2,500 0.4503 $

04P PICO LOCK 1,50MM SMT H=2,00 Description

1.50mm Pitch Pico-Lock Surface Mount Wire-to-Board Header, Right Angle,2.00mm Mated Height, Positive Side Locks, 4 Circuits

Parameter

No.of contacts
04
Contact style
1.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?