Cart

5039600695

MOLEX 5039600695

image shown is a representation only

MOLEX

06P MICROSIM PUSH PUSH NORMAL
Supplier: Molex
Matchcode: 5039600695
Rutronik No.: CONIO1583
Unit Pack: 1600
MOQ: 12800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
16,896.00 $

06P MICROSIM PUSH PUSH NORMAL Description

1.42mm Height micro-SIM Card Connector, 1.00mm Pitch, Push-Push, Surface Mount, Normal Mount, with Detect Switch, Extended Cam Pin Length at Short End, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.00 mm
Number of rows
01
Termin.style
SMT
Orientation
R/A
Series
503960
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?