Cart

5037650098

MOLEX 5037650098

image shown is a representation only

MOLEX

CRIMP TERMINAL AWG28-30
Supplier: Molex
Matchcode: 5037650098
Rutronik No.: COREC35380
Unit Pack: 40000
MOQ: 40000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0252 $
1,008.00 $

Prices

40,000 0.0252 $
80,000 0.0236 $

CRIMP TERMINAL AWG28-30 Description

1.00mm Pitch Pico-Lock™ Crimp Terminal, Reel, AWG 28-30

Parameter

No.of contacts
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Malaysia
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?