Cart

5037640401

MOLEX 5037640401

image shown is a representation only

MOLEX

04P PICO LOCK 1,00MM H=1,50MM
Supplier: Molex
Matchcode: 5037640401
Rutronik No.: COREC35383
Unit Pack: 30000
MOQ: 30000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.07976 $
2,392.80 $

Prices

30,000 0.07976 $
60,000 0.07694 $

04P PICO LOCK 1,00MM H=1,50MM Description

1.00mm Pitch Pico-Lock™ Crimp Housing, 1.50mm Mated Height, Positive Side Locks, 4 Circuits

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Malaysia
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?