Cart

5037640201

MOLEX 5037640201

image shown is a representation only

MOLEX

02P PICO LOCK 1,00MM H=1,50MM
Supplier: Molex
Matchcode: 5037640201
Rutronik No.: COREC35381
Unit Pack: 50000
MOQ: 50000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.07 $
3,500.00 $

Prices

50,000 0.07 $
100,000 0.0661 $

02P PICO LOCK 1,00MM H=1,50MM Description

1.00mm Pitch Pico-Lock™ Crimp Housing, 1.50mm Mated Height, Positive Side Locks, 2 Circuits

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?