Cart

5037630291

MOLEX 5037630291

image shown is a representation only

MOLEX

02P PICO LOCK 1,00MM SMT RA
Supplier: Molex
Matchcode: 5037630291
Rutronik No.: COREC35382
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2628 $
788.40 $

Prices

3,000 0.2628 $
6,000 0.2535 $
12,000 0.2465 $

02P PICO LOCK 1,00MM SMT RA Description

1.00mm Pitch Pico-Lock Surface Mount Header, Right Angle, 1.50mm Height, Positive Side Locks, 2 Circuits

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?