Cart

50375043

MOLEX 50375043

image shown is a representation only

MOLEX

04P SPOX CRIMP TERMINAL FEMALE
Supplier: Molex
Matchcode: 50375043
Rutronik No.: COREC12977
Unit Pack: 2000
MOQ: 35000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0306 $
1,101.60 $

Prices

35,000 0.0306 $
50,000 0.0295 $

04P SPOX CRIMP TERMINAL FEMALE Description

2.50mm Pitch SPOX™ Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5264N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
South Korea
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?