Cart

50375033

MOLEX 50375033

image shown is a representation only

MOLEX

03P SPOX CRIMP TERMINAL HOUS
Supplier: Molex
Matchcode: 50375033
Rutronik No.: COREC11158
Unit Pack: 1
MOQ: 40000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0398 $
1,592.00 $

Prices

40,000 0.0398 $
50,000 0.0384 $

03P SPOX CRIMP TERMINAL HOUS Description

2.50mm Pitch SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits

Parameter

No.of contacts
03
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5264N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?