Cart

503728000

MOLEX 503728000

image shown is a representation only

MOLEX

CRIMP TERMINAL AWG22-26
Supplier: Molex
Matchcode: 503728000
Rutronik No.: COREC35172
Unit Pack: 12000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0318 $
381.60 $

Prices

12,000 0.0318 $
36,000 0.0307 $
60,000 0.0296 $

CRIMP TERMINAL AWG22-26 Description

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Reel

Parameter

Contact style
2.00 mm
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?