Cart

5035481220

MOLEX 5035481220

image shown is a representation only

MOLEX

12P SLIMSTACK RECEPTACLE 2ROW
Supplier: Molex
Matchcode: 5035481220
Rutronik No.: COREC36268
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.491 $
1,473.00 $

Prices

3,000 0.491 $
6,000 0.4775 $

12P SLIMSTACK RECEPTACLE 2ROW Description

0.40mm SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.70mm Stacking Height, Hi-Retention Type, 12 Circuits

Parameter

No.of contacts
12
Number of rows
02
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?