Cart

5035000991

MOLEX 5035000991

image shown is a representation only

MOLEX

09P SD MEMORY CARD PUSH PUSH
Supplier: Molex
Matchcode: 5035000991
Rutronik No.: COREC29622
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.99 $
995.00 $

Prices

500 1.99 $
1,000 1.92 $
Obsolete article with this quantity is not orderable.

09P SD MEMORY CARD PUSH PUSH Description

2.50mm Pitch SD Memory Card Connector, 2.95mm Height, Normal Mount, Push-Push, with Detect, Protect and Anti-Card-Fly-Out Features

Parameter

No.of contacts
09
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
0.5 A
Voltage rating
50 V
Series
503500
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?