Cart

5034801400

MOLEX 5034801400

image shown is a representation only

MOLEX

14P FFC CONN BACKFLIP 0,50MM
Supplier: Molex
Matchcode: 5034801400
Rutronik No.: COREC28191
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.468 $
1,404.00 $

Prices

3,000 0.468 $
6,000 0.4551 $

14P FFC CONN BACKFLIP 0,50MM Description

0.50mm Pitch Easy-On BackFlip Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 14 Circuits

Parameter

No.of contacts
14
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?