Cart

5033951010

MOLEX 5033951010

image shown is a representation only

MOLEX

10 CLIK MATE RECEPTACLE 1,50MM
Supplier: Molex
Matchcode: 5033951010
Rutronik No.: COREC35446
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1583 $
694.98 $

Prices

600 1.1583 $
1,200 1.12 $
1,800 1.0817 $
3,000 1.0434 $

10 CLIK MATE RECEPTACLE 1,50MM Description

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 10 Circuits

Parameter

No.of contacts
10
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?