Cart

5033950710

MOLEX 5033950710

image shown is a representation only

MOLEX

07 CLIK MATE RECEPTACLE 1,50MM
Supplier: Molex
Matchcode: 5033950710
Rutronik No.: COREC35444
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9481 $
568.86 $

Prices

600 0.9481 $
1,200 0.9168 $
1,800 0.8854 $
3,000 0.8541 $

07 CLIK MATE RECEPTACLE 1,50MM Description

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 7 Circuits

Parameter

No.of contacts
07
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?