Cart

5031821853

MOLEX 5031821853

image shown is a representation only

MOLEX

08P MICRO SD MEMORY CARD CONN
Supplier: Molex
Matchcode: 5031821853
Rutronik No.: COREC37269
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/26/2019
2.50 $
4,000.00 $

Prices

1,600 2.50 $
3,200 2.25 $
Article with this quantity is not orderable.

08P MICRO SD MEMORY CARD CONN Description

1.10mm Pitch microSD Memory Card Connector, Ultra Low-Profile, Push-Push Type, 1.45mm Height, Anti-card fly-out

Parameter

No.of contacts
08
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
50318
Feature funct.
MICRO
Family
SD CARD MI
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Vietnam
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?