Cart

50291662

MOLEX 50291662

image shown is a representation only

MOLEX

03P MINI-FIT RECEPTACLE 4.20MM
Supplier: Molex
Matchcode: 50291662
Rutronik No.: COREC32433
Unit Pack: 6500
MOQ: 6500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.2985 $
1,940.25 $

Prices

6,500 0.2985 $
13,000 0.2903 $

03P MINI-FIT RECEPTACLE 4.20MM Description

Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow Wire Capable

Parameter

No.of contacts
03
Contact style
4.20 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Oper.temperatur
-40 TO 105 °C
Current rating
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?