Cart

5025983393

MOLEX 5025983393

image shown is a representation only

MOLEX

33P FFC/FPC 0,30MM BACKFLIP SMT
Supplier: Molex
Matchcode: 5025983393
Rutronik No.: COREC35912
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.11 $
1.11 $

Prices

1 1.11 $
500 1.07 $
1,000 1.04 $
1,500 0.999 $

33P FFC/FPC 0,30MM BACKFLIP SMT Description

0.30mm Pitch Easy-On™ BackFlip™ Type FPC Connector, Right Angle, Surface Mount, Dual Contact Style, 1.15mm Mated Height, 33 Circuits

Parameter

No.of contacts
33
Contact style
0.30 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?