Cart

5025982593

MOLEX 5025982593

image shown is a representation only

MOLEX

25P FFC/FPC 0,30MM BACKFLIP SMT
Supplier: Molex
Matchcode: 5025982593
Rutronik No.: COREC33751
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8626 $
2,587.80 $

Prices

3,000 0.8626 $
6,000 0.8389 $

25P FFC/FPC 0,30MM BACKFLIP SMT Description

0.30mm Pitch Easy-On Back Flip FPC Connector, Right Angle, Surface Mount, Dual Contact Style, 1.15mm Mated Height, 25 Circuits

Parameter

No.of contacts
25
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?