Cart

5025840870

MOLEX 5025840870

image shown is a representation only

MOLEX

08P RECEPTACLE STR SINGLE ROW
Supplier: Molex
Matchcode: 5025840870
Rutronik No.: COREC37430
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7696 $
692.64 $

Prices

900 0.7696 $
1,800 0.7187 $
2,700 0.6933 $

08P RECEPTACLE STR SINGLE ROW Description

1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, 8 Circuits

Parameter

No.of contacts
08
Contact style
1.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?