Cart

5025840660

MOLEX 5025840660

image shown is a representation only

MOLEX

06P RECEPTACLE RIGHTANGLE
Supplier: Molex
Matchcode: 5025840660
Rutronik No.: COREC35665
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.667 $
600.30 $

Prices

900 0.667 $
1,800 0.6229 $
2,700 0.6008 $

06P RECEPTACLE RIGHTANGLE Description

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?