Cart

5024430870

MOLEX 5024430870

image shown is a representation only

MOLEX

08P RECEPTACLE 2.00MM STRAIGHT
Supplier: Molex
Matchcode: 5024430870
Rutronik No.: COREC25865
Unit Pack: 650
MOQ: 650
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4765 $
309.73 $

Prices

650 0.4765 $
1,300 0.4607 $
1,950 0.445 $
2,600 0.4292 $

08P RECEPTACLE 2.00MM STRAIGHT Description

2.00mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 8 Circuits

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
502443
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?