Cart

5024391200

MOLEX 5024391200

image shown is a representation only

MOLEX

12P CRIMP HOUSING 2.00MM 1 ROW
Supplier: Molex
Matchcode: 5024391200
Rutronik No.: COREC25858
Unit Pack: 500
MOQ: 12000
Packaging: BULK
On request
On request
On request

12P CRIMP HOUSING 2.00MM 1 ROW Description

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White

Parameter

No.of contacts
12
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Current rating
3.00 A
Series
502439
Feature materia
PBT
Family
HOUSING
Brand
CLIK-Mate
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?