Cart

5024390400

MOLEX 5024390400

image shown is a representation only

MOLEX

04P CRIMP HOUSING 2.00MM 1 ROW
Supplier: Molex
Matchcode: 5024390400
Rutronik No.: COREC25857
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0619 $
619.00 $

04P CRIMP HOUSING 2.00MM 1 ROW Description

2.00mm Pitch CLIK-Mate™ Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?