Cart

5023860670

MOLEX 5023860670

image shown is a representation only

MOLEX

06P CLICKMATE 1,25MM RIGHTANGLE
Supplier: Molex
Matchcode: 5023860670
Rutronik No.: COREC28853
Unit Pack: 1200
MOQ: 7200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2793 $
2,010.96 $
Obsolete article with this quantity is not orderable.

06P CLICKMATE 1,25MM RIGHTANGLE Description

1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Right Angle, Tin Plating, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?