Cart

5023820670

MOLEX 5023820670

image shown is a representation only

MOLEX

06P CLICKMATE 1,25MM STRAIGHT
Supplier: Molex
Matchcode: 5023820670
Rutronik No.: COREC37734
Unit Pack: 1400
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2311 $
323.54 $

Prices

1,400 0.2311 $
2,800 0.2232 $
5,600 0.2153 $

06P CLICKMATE 1,25MM STRAIGHT Description

1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Malaysia
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?