Cart

5023520400

MOLEX 5023520400

image shown is a representation only

MOLEX

04P DURACLIK WTB HEADER RA TIN
Supplier: Molex
Matchcode: 5023520400
Rutronik No.: COREC37703
Unit Pack: 4200
MOQ: 4200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4707 $
1,976.94 $

Prices

4,200 0.4707 $
8,400 0.4578 $

04P DURACLIK WTB HEADER RA TIN Description

DuraClik™ Wire-to-Board Header, Single Row, Right Angle, 4 Circuits, Tin (Sn) Plating, Natural

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?