Cart

5022312400

MOLEX 5022312400

image shown is a representation only

MOLEX

24P FFC/FPC 0,50MM EASY ON TYPE
Supplier: Molex
Matchcode: 5022312400
Rutronik No.: COREC36159
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8474 $
847.40 $

Prices

1,000 0.8474 $
2,000 0.8185 $
3,000 0.7895 $

24P FFC/FPC 0,50MM EASY ON TYPE Description

0.50mm Pitch Easy-On Type FFC/FPC Connector, For LVDS, 6.05mm Height, Vertical, Surface Mount, ZIF, 24 Circuits

Parameter

No.of contacts
24
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?