Cart

502178000

MOLEX 502178000

image shown is a representation only

MOLEX

CRIMP TERMINAL FEMALE 18-24AWG
Supplier: Molex
Matchcode: 502178000
Rutronik No.: COREC32091
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0527 $
210.80 $

Prices

4,000 0.0527 $
12,000 0.051 $
28,000 0.0492 $
52,000 0.0475 $

CRIMP TERMINAL FEMALE 18-24AWG Description

3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Reel, Phosphor Bronze

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
50217
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?