Cart

5019515000

MOLEX 5019515000

image shown is a representation only

MOLEX

50P FFC/FPC EASYON 180° TIN SMT
Supplier: Molex
Matchcode: 5019515000
Rutronik No.: COREC35705
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
12,500.00 $

50P FFC/FPC EASYON 180° TIN SMT Description

0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, Copper Alloy Contacts, Tin-Bismuth Plating, 50 Circuits

Parameter

No.of contacts
50
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?