Cart

5016162975

MOLEX 5016162975

image shown is a representation only

MOLEX

29P FFC CONNECTOR 0,30MM RA SMT
Supplier: Molex
Matchcode: 5016162975
Rutronik No.: COREC30526
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/17/2018
0.8033 $
2,409.90 $

Prices

3,000 0.8033 $
6,000 0.7812 $

29P FFC CONNECTOR 0,30MM RA SMT Description

0.30mm Pitch Easy-On Type FPC Connector, 1.10mm Mated Height, Right Angle, Surface Mount, ZIF, Top Contact Style, 29 Circuits

Parameter

No.of contacts
29
Contact style
0.30 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?