Cart

5016162575

MOLEX 5016162575

image shown is a representation only

MOLEX

25P FFC CONNECTOR 0,30MM RA SMT
Supplier: Molex
Matchcode: 5016162575
Rutronik No.: COREC37693
Unit Pack: 18000
MOQ: 18000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5389 $
9,700.20 $

25P FFC CONNECTOR 0,30MM RA SMT Description

0.30mm Pitch Easy-On™ Type FPC Connector, 1.10mm Mated Height, Right Angle, Surface Mount, ZIF, Top Contact Style, 25 Circuits

Parameter

No.of contacts
25
Contact style
0.30 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?