Cart

5015681407

MOLEX 5015681407

image shown is a representation only

MOLEX

14P PICOCLASP HEADER 1.00MM SMT
Supplier: Molex
Matchcode: 5015681407
Rutronik No.: COREC37094
Unit Pack: 1300
MOQ: 1300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7991 $
1,038.83 $

Prices

1,300 0.7991 $
2,600 0.7445 $
5,200 0.724 $

14P PICOCLASP HEADER 1.00MM SMT Description

1.00mm Pitch Pico-Clasp™ Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 14 Circuits

Parameter

No.of contacts
14
Contact style
1.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?