Cart

501488100

MOLEX 501488100

image shown is a representation only

MOLEX

CRIMP CONTACT FEMALE SPLASH
Supplier: Molex
Matchcode: 501488100
Rutronik No.: COREC20799
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1068 $
0.11 $

Prices

1 0.1068 $
10,000 0.1033 $
25,000 0.0997 $
50,000 0.0962 $

CRIMP CONTACT FEMALE SPLASH Description

2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
50148
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?