Cart

5013310807

MOLEX 5013310807

image shown is a representation only

MOLEX

08P PICOCLASP STRAIGHT 1,00MM
Supplier: Molex
Matchcode: 5013310807
Rutronik No.: COREC33303
Unit Pack: 1
MOQ: 1100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5312 $
584.32 $

Prices

1,100 0.5312 $
1,500 0.513 $
2,500 0.4949 $

08P PICOCLASP STRAIGHT 1,00MM Description

1.00mm Pitch Pico-Clasp™ Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 8 Circuits

Parameter

No.of contacts
08
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?